2-position, 1-row wire-to-wire connector housing with a 4mm pitch. Features male gender, black housing color, and a green contact color. Constructed with copper contacts and gold plating, this sealable and serviceable socket mount component operates within a -55°C to 150°C temperature range. It is RoHS compliant and designed for automotive applications.
TE Connectivity DTMH06-2SC technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Height | 12.9mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 27.56inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 4mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTMH06-2SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.