Rectangular connector housing for wire termination, featuring a 4-position male contact configuration. Designed for crimp termination, this component offers a wide operating temperature range from -55°C to 125°C. It includes a straight, flange mount design for secure installation.
TE Connectivity DTP04-4P-L012 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTP04-4P-L012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.