Automotive-grade wire housing for crimp contacts, featuring a 4-position, female contact configuration. Designed for cable mounting, this connector operates reliably within a temperature range of -55°C to 125°C. Its robust construction ensures secure and durable electrical connections in demanding automotive environments.
TE Connectivity DTP06-4S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTP06-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.