This TE Connectivity DTS-20-K-21-39-BN is a 39-contact circular connector with a SKT contact gender and straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -65°C to 200°C. The connector features a maximum current rating of 13/7.5 amps and is suitable for general use.
TE Connectivity DTS-20-K-21-39-BN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS-20-K-21-39-BN to view detailed technical specifications.
No datasheet is available for this part.