The DTS 24 K 13-35 SN-A1333 is a 22-contact circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and a jam nut mounting style. This connector is rated for operation between -65°C and 200°C and has a maximum current rating of 5A.
TE Connectivity DTS 24 K 13-35 SN-A1333 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS 24 K 13-35 SN-A1333 to view detailed technical specifications.
No datasheet is available for this part.