The DTS20F09-98PC is a 3-contact female flange mount circular connector designed for signal circuit applications. It features a cable-to-panel connector system with a contact current rating of 7.5A. The connector is made of silicone insulation material and has a straight orientation. It is available in bulk packaging with electroless nickel plating and is RoHS compliant. The operating temperature range is from -65°C to 200°C.
TE Connectivity DTS20F09-98PC technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Gender | Female |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Signal Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F09-98PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.