TE Connectivity DTS20F11-05PE technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Gender | Female |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Signal Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F11-05PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.