
This connector features a silver housing with electroless nickel shell finish and aluminium shell material. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is compliant with the MIL-DTL-38999 Series III standard. It is available in bulk packaging and has a crimp contact type with a gold contact plating and a copper alloy contact material.
TE Connectivity DTS20F11-2AE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F11-2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.