TE Connectivity DTS20F11-2AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F11-2AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.