This 13-contact circular connector features a straight body and flange mount design, suitable for operating temperatures between -65°C and 200°C. It has a maximum current rating of 5A and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |