General purpose, environment-resistant circular connector with a straight, 6-position receptacle designed for cable-to-panel applications. Features a durable aluminum shell with electroless nickel plating and silicone insulation. Contacts are copper alloy with gold plating, rated for 7.5A, and suitable for signal applications. This shielded connector offers panel mounting and crimp termination, operating across a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F11-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F11-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
