
7-position signal circular connector, receptacle gender, with crimp contact type. Features aluminium body material with electroless nickel plating, and gold-plated copper alloy contacts. Designed for cable-to-panel connection, it offers panel mounting and shielded operation. Operating temperature range from -85°C to 392°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |