8-position, straight circular connector for wire-to-panel applications. Features female socket contacts with nickel plating and silicone insulation. Designed for panel mounting with a flange, offering a 200°C maximum operating temperature and 500 mating cycles. Includes environmental protection and mating retention.
TE Connectivity DTS20F13-08SN technical specifications.
| Assembly Length | 1.24inch |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Female |
| Insulation Diameter | 2.77mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F13-08SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.