General purpose circular connector, receptacle gender, with 10 signal positions. Features straight orientation, panel mount, and a 7.5A current rating. Constructed with an aluminum shell and body, plated with electroless nickel. Contacts are copper alloy with gold plating, suitable for signal applications. Offers shielded design and mating retention, operating across a wide temperature range from -85°C to 392°C.
TE Connectivity DTS20F13-98PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Signal Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F13-98PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.