
10-position, straight receptacle for signal applications, featuring a robust aluminum shell with electroless nickel plating. This cable-to-panel connector system utilizes copper alloy contacts with gold plating, rated for 7.5A, and is designed for panel mounting. It offers a wide operating temperature range from -65°C to 200°C and is shielded for enhanced performance. The silicone insulation and MIL-DTL-38999 Series III compatibility ensure reliable connections in demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F13-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Signal Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F13-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.