Environmentally resistant circular connector, receptacle gender, featuring 15 positions and 15 contacts. This cable-to-panel connector system utilizes crimp-style copper alloy contacts with gold plating, rated for 13A current. The aluminium shell with electroless nickel plating offers shielded performance, suitable for panel mounting. Constructed with silicone insulation, it operates within a temperature range of -65°C to 200°C.
TE Connectivity DTS20F15-15AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 14 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F15-15AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.