Circular connector, receptacle gender, featuring 15 positions for 16AWG wire. This shielded connector system offers cable-to-panel connectivity with a 13A current rating per contact. Constructed with an aluminum shell and silicone insulation, it operates across a wide temperature range from -85°C to 392°C. The copper alloy contacts are gold-plated for enhanced conductivity and feature electroless nickel plating on the shell.
TE Connectivity DTS20F15-15PC technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F15-15PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.