TE Connectivity DTS20F15-15PC-3028 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20F15-15PC-3028 to view detailed technical specifications.
No datasheet is available for this part.