Circular connector receptacle with 18 positions and 18 power positions, featuring a straight orientation and crimp termination. This wire-to-panel connector system utilizes a copper alloy contact material with gold plating for enhanced conductivity and durability of 500 cycles. Constructed with an aluminum shell and body plated in electroless nickel, it offers environmental resistance and operates within a temperature range of -65°C to 200°C. The connector includes silicone insulation for individual contacts and is designed for panel, flange mounting.
TE Connectivity DTS20F15-18PN technical specifications.
| Assembly Length | 1.24inch |
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Connector System | Wire-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Features | Shielded |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 2.11mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Power Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F15-18PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.