Shielded circular connector, receptacle gender, with 37 signal positions and 37 contacts. Features a crimp contact type, copper alloy contact material with gold plating, and a 5A contact current rating. Constructed with an aluminum shell and body, electroless nickel plating, and silicone insulation. Designed for cable-to-panel connection, panel mounting, and offers mating retention. Operates within a temperature range of -65°C to 200°C.
TE Connectivity DTS20F15-35BD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F15-35BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.