
The DTS20F15-97HC is a 12-position receptacle with a current rating of 13A and an operating temperature range of -65°C to 200°C. It features a shielded design and is suitable for panel or flange mounting. The receptacle is part of the MIL-DTL-38999 Series III, DTS series and is rated for environment-resistant applications.
TE Connectivity DTS20F15-97HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F15-97HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.