55-position circular connector, receptacle gender, designed for signal applications. Features a robust aluminium body and shell with nickel plating, and silicone insulation. Utilizes crimp-type copper alloy contacts with gold plating, rated for 5A current. This shielded, environment-resistant connector offers panel mounting and a wide operating temperature range of -65°C to 200°C.
TE Connectivity DTS20F17-35BE technical specifications.
| Body Material | Aluminium |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Signal Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F17-35BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.