
23-position circular connector, receptacle gender, designed for power applications. Features crimp contact type with gold-plated copper alloy contacts, rated for 13A. Aluminium body with electroless nickel plating, suitable for panel mounting with a flange. Operates within a temperature range of -65°C to 200°C, offering shielded and environment-resistant performance. Silicone insulation and MIL-DTL-38999 Series III compatibility ensure robust connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F17-99AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 21 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F17-99AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.