Circular connector, receptacle gender, featuring 11 positions and 11 contacts for power applications. This cable-to-panel connector system utilizes crimp contact type with a copper alloy contact material and gold plating, offering a 13A contact current rating. Constructed with an aluminum shell and body, both plated with electroless nickel, it provides shielded connectivity and panel mounting. The silicone insulation and robust design ensure operation across a wide temperature range of -65°C to 200°C, with mating retention and environmental resistance.
TE Connectivity DTS20F19-11BB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F19-11BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.