
32-position, signal-application circular connector featuring a panel-mount receptacle design. This shielded connector system utilizes copper alloy contacts with gold plating, rated for 7.5A, and employs crimp termination. Constructed with an aluminum body and electroless nickel plating, it offers environmental resistance and operates within a temperature range of -65°C to 200°C. The silicone insulation and mating retention ensure reliable performance.
TE Connectivity DTS20F19-32AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Signal Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F19-32AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.