General purpose circular connector, receptacle gender, with 32 signal positions. Features a straight, panel mount orientation and a 32-contact configuration. Constructed with an aluminum shell and body, plated with electroless nickel for durability. Contacts are copper alloy with gold plating, rated for 7.5A and designed for crimp termination. Offers a wide operating temperature range from -65°C to 200°C and is environment sealed.
TE Connectivity DTS20F19-32SE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Color | Silver |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Signal Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F19-32SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.