
This 66-position flange mount circular connector features an aluminium shell with electroless nickel finish, and contacts made of copper alloy with gold plating. It is rated for operation between -65°C and 200°C. The connector is shielded and has a circular contact shape with a crimp type. It is not RoHS compliant and its Reach SVHC compliance status is unknown.
TE Connectivity DTS20F19-35PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F19-35PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
