Circular connector, receptacle gender, featuring 11 positions and 11 contacts for power applications. This shielded, panel-mount connector utilizes crimp-style copper alloy contacts with gold plating for optimal conductivity. Constructed with an aluminum body and electroless nickel plating, it offers a wide operating temperature range from -85°C to 392°C and is RoHS compliant. Designed for cable-to-panel connection, it provides mating retention and is rated for environmental resistance.
TE Connectivity DTS20F21-11BC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 23A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-11BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.