Environmentally resistant circular receptacle connector featuring an 11-position configuration for power applications. This cable-to-panel connector boasts a robust aluminium body and shell, with a silicone insulation material and copper alloy contacts plated in gold for optimal conductivity. It offers a current rating of 23A per contact and supports shielded connections, with a maximum operating temperature of 200°C. The panel-mount design utilizes crimp termination and includes mating retention.
TE Connectivity DTS20F21-11SE technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 23A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-11SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.