Environmentally resistant circular connector with 16 positions for power applications. Features a shielded, panel-mount aluminum shell with electroless nickel plating and a silver housing. Utilizes gold-plated copper alloy crimp contacts, each rated for 13A, and a silicone insulator. Designed for cable-to-panel connection with a maximum operating temperature of 200°C.
TE Connectivity DTS20F21-16AD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Power Positions | 16 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-16AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.