
General purpose, shielded circular connector featuring a straight, panel mount receptacle with 16 positions for power applications. Constructed with an aluminum shell and electroless nickel plating, it utilizes copper alloy contacts with gold plating for superior mating performance. Rated for 13A per contact, this connector offers a wide operating temperature range from -85°C to 392°C and is designed for crimp termination of 16AWG wire.
TE Connectivity DTS20F21-16SE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Color | Silver |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Power Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-16SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
