Circular connector, receptacle gender, with 39 positions and 39 contacts. Features a straight orientation, panel mount, and cable-to-panel connector system. Constructed with an aluminum shell and body, plated with electroless nickel. Contacts are copper alloy with gold plating, rated for 13A current. Silicone insulation and shielded design ensure environmental resistance, operating from -85°C to 392°C. Termination is via crimp.
TE Connectivity DTS20F21-39PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-39PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.