Circular connector, receptacle gender, featuring 39 positions for 39 contacts. This straight, panel-mount connector system is designed for cable-to-panel applications with a power circuit application. Constructed with an aluminum shell and electroless nickel plating, it offers a robust, shielded design. Contacts are copper alloy with gold plating and a gold mating finish, rated for 13A current. The silicone insulation and aluminum body support a wide operating temperature range from -65°C to 200°C.
TE Connectivity DTS20F21-39SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Color | Silver |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-39SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.