General purpose, shielded circular connector featuring a straight, panel-mount receptacle with 39 positions for power and signal applications. Constructed with an aluminum shell and electroless nickel plating, it utilizes copper alloy contacts with gold plating for reliable conductivity. This connector system supports cable-to-panel connections and offers a current rating of 13A per contact, with a wide operating temperature range from -85°C to 392°C. Designed for robust performance, it is RoHS compliant and built to MIL-DTL-38999 Series III standards.
TE Connectivity DTS20F21-39SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-39SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.