39-position, straight circular receptacle connector designed for cable-to-panel applications. Features a robust aluminum shell with electroless nickel plating for durability and a silver color. This connector system supports power and signal circuits, with a contact current rating of 13A and gold-plated copper alloy contacts for reliable mating. It offers a wide operating temperature range from -85°C to 392°C and is environment-sealed for demanding conditions. Termination is via crimp, and it is RoHS compliant.
TE Connectivity DTS20F21-39SE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Color | Silver |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-39SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.