
This 41-contact flange mount receptacle features a shielded design and is constructed from aluminium with electroless nickel plating. It has a current rating of 7.5A and operates within a temperature range of -65°C to 200°C. The receptacle is part of the MIL-DTL-38999 Series III, DTS series and is rated for environment resistant applications.
TE Connectivity DTS20F21-41HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-41HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.