
The DTS20F21-41PN is a 41-contact circular connector designed for flange mount applications. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 850VDC or 600VAC. It can handle a maximum current rating of 7.5A per contact.
TE Connectivity DTS20F21-41PN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 33.65 |
| Product Depth (mm) | 40.2 |
| Product Height (mm) | 40.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20F21-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.