This TE Connectivity connector features a straight body orientation and 41 terminals, with a crimp termination method. It is designed for use in high-voltage applications, with a maximum voltage rating of 850VDC or 600VAC. The connector is rated for operation between -65°C and 200°C, making it suitable for use in a variety of environments. It is available in a flange mount package type.
TE Connectivity DTS20F21-41SN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 39.7 |
| Product Height (mm) | 39.7 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20F21-41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.