This 41-contact circular connector features a flange mount and crimp termination method. It has a maximum operating temperature range of -65C to 200C and a maximum voltage rating of 850VDC or 600VAC. The connector is designed for use in high-voltage applications and has a maximum current rating of 7.5A. The connector's body orientation is straight and it has a single port. It is manufactured by TE Connectivity.
TE Connectivity DTS20F21-41SN-3028-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS20F21-41SN-3028-LC to view detailed technical specifications.
No datasheet is available for this part.