Shielded, 4-position circular receptacle connector for cable-to-panel applications. Features an aluminum shell with electroless nickel plating and silicone insulation. Each of the 4 contacts is a copper alloy with gold plating, rated for 43A and designed for crimp termination. This panel-mount connector operates within a temperature range of -85°C to 392°C.
TE Connectivity DTS20F21-75SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 43A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-75SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.