Shielded, 4-position circular connector with a flange mount panel mount design. Features a robust aluminum shell with electroless nickel plating, housing copper alloy contacts with gold plating for reliable power applications. Rated for 43A contact current and operates across a wide temperature range of -65°C to 200°C. Silicone insulation and crimp termination ensure secure connections.
TE Connectivity DTS20F21-75SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 43A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F21-75SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.