Circular connector, receptacle gender, featuring 21 positions for power applications. This cable-to-panel connector boasts a shielded, environment-resistant design with an aluminium body and shell, finished with electroless nickel plating. Contacts are copper alloy with gold plating, rated for 13A, and utilize a crimp termination. Operating temperature range is -65°C to 200°C, with silicone insulation and panel mounting.
TE Connectivity DTS20F23-21AC technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Power Positions | 21 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F23-21AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.