Environmentally resistant circular receptacle connector featuring a 21-position, 21-power position configuration. This cable-to-panel connector offers a 13A current rating per contact and utilizes gold-plated copper alloy contacts for reliable power transmission. The aluminum shell with electroless nickel plating provides durability, while silicone insulation ensures performance across a wide temperature range of -85°C to 392°C. Designed for panel mounting, this shielded connector supports crimp termination and is RoHS compliant.
TE Connectivity DTS20F23-21PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Power Positions | 21 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F23-21PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.