
General purpose circular connector, receptacle gender, featuring 100 positions and 100 contacts. This wire-to-panel connector system utilizes copper alloy contacts with gold plating for superior conductivity and a 5A current rating. Constructed with an aluminum shell and body, it offers electroless nickel plating and environmental resistance with a maximum operating temperature of 200°C. Designed for panel mounting with flanges, it provides mating retention and shielded capabilities.
TE Connectivity DTS20F23-35SA technical specifications.
| Assembly Length | 1.24inch |
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Connector System | Wire-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Features | Shielded |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Power Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F23-35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.