53-position signal circular connector, receptacle gender, featuring a panel mount flange and ST shell style. Constructed with an aluminum body and shell, plated with electroless nickel, this shielded connector system is designed for cable-to-panel applications. It utilizes copper alloy contacts with gold plating, supporting a 7.5A current rating per contact and CRIMP termination. Operating across a wide temperature range of -85°C to 392°C, the connector is RoHS compliant and built to MIL-DTL-38999 Series III standards.
TE Connectivity DTS20F23-53BD technical specifications.
Download the complete datasheet for TE Connectivity DTS20F23-53BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.