Circular connector, 53-position, straight orientation, cable-to-panel mount. Features a robust aluminum shell with electroless nickel plating, housing copper alloy contacts with gold plating for superior conductivity. Designed for signal applications, this receptacle offers a 7.5A contact current rating and operates across a wide temperature range of -85°C to 392°C. The silicone insulation and shielded design ensure reliable performance in demanding environments.
TE Connectivity DTS20F23-53SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Color | Silver |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Signal Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F23-53SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.