53-position straight circular connector, receptacle gender, designed for cable-to-panel applications. Features a durable aluminum shell with electroless nickel plating and silicone insulation. Each copper alloy contact offers a 7.5A current rating with gold plating for enhanced conductivity. This shielded connector system is panel mountable and rated for environmental resistance, operating between -85°C and 392°C.
TE Connectivity DTS20F23-53SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Signal Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F23-53SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.