Circular connector, receptacle gender, featuring 19 positions and 19 contacts for power applications. Constructed with an aluminum shell and body, both plated with electroless nickel. Contacts are copper alloy with gold plating, rated for 23A and accommodating 12AWG wire. Designed for cable-to-panel connection with a flange mount, operating within a temperature range of -65°C to 200°C.
TE Connectivity DTS20F25-19AB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 23A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Power Positions | 19 |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-19AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.