19-position shielded circular connector, receptacle gender, designed for power applications. Features an aluminum shell with electroless nickel plating and silicone insulation. Contacts are copper alloy with gold plating, rated for 23A, and accommodate 12AWG wire. This cable-to-panel connector offers panel mounting and operates within a temperature range of -65°C to 200°C.
TE Connectivity DTS20F25-19AC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 23A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Power Positions | 19 |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-19AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.