Circular connector, receptacle gender, featuring 19 positions and 19 contacts for power applications. Constructed with an aluminum shell and body, plated with electroless nickel, and utilizing a silicone insulation material. Contacts are copper alloy with gold plating, rated for 23A, and accommodate 12AWG wire. Designed for cable-to-panel connection with a shielded configuration and panel mount capability. Operates within a temperature range of -65°C to 200°C.
TE Connectivity DTS20F25-19AE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 23A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Power Positions | 19 |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-19AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.